Part Details for 1501710000 by Weidmüller Interface GmbH & Co. KG
Overview of 1501710000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1501710000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C7247
|
Newark | Terminal Block Pluggable 24 Position, 26-14Awg, Pitch Spacing:5.08Mm, No. Of Positions:24Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Screw, Rated Current:17A Rohs Compliant: No |Weidmuller 1501710000 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.8500 / $36.4700 | Buy Now |
DISTI #
4381-1501710000-ND
|
DigiKey | TERM BLOCK PLUG 24POS STR 5.08MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk, Bulk |
10 In Stock |
|
$11.1860 / $29.9625 | Buy Now |
DISTI #
1501710000
|
Avnet Americas | Conn Terminal Block SKT 24 POS 5.08mm Screw ST Cable Mount 10A Box - Bulk (Alt: 1501710000) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Bulk | 0 |
|
$25.7516 / $29.6659 | Buy Now |
DISTI #
470-1501710000
|
Mouser Electronics | Pluggable Terminal Blocks BLT 5.08HC/24/180 SN BK BX RoHS: Compliant | 0 |
|
$27.6600 / $34.8200 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 24 POS 5.08mm Screw ST Cable Mount 10A Box RoHS: Compliant | 0 |
|
$26.7000 / $36.2700 | Buy Now |
DISTI #
1501710000
|
Avnet Americas | Conn Terminal Block SKT 24 POS 5.08mm Screw ST Cable Mount 10A Box - Bulk (Alt: 1501710000) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Bulk | 0 |
|
$25.7516 / $29.6659 | Buy Now |
DISTI #
1501710000
|
Avnet Abacus | Conn Terminal Block SKT 24 POS 5.08mm Screw ST Cable Mount 10A Box (Alt: 1501710000) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 1 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |