Part Details for 15019-0282 by Molex
Overview of 15019-0282 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1770-282MEB | Coilcraft Inc | General Purpose Inductor, 2.8uH, 20%, 1 Element, Iron-Core, SMD, 6664, CHIP, 6664, HALOGEN FREE AND ROHS COMPLIANT | |
MLC1770-282MED | Coilcraft Inc | General Purpose Inductor, 2.8uH, 20%, 1 Element, Iron-Core, SMD, 6664, CHIP, 6664, HALOGEN FREE AND ROHS COMPLIANT | |
MLC1770-282 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 15019-0282
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK3820
|
Newark | Premo-Fd19 1.0 Jmpr Lgt 203 Typed 12Ckt |Molex 15019-0282 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9600 | Buy Now |
DISTI #
0150190282
|
Avnet Americas | PREMO-FD19 1.0 JMPR LGT 203 TYPED 12CKT - Bulk (Alt: 0150190282) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6735 | Buy Now |
DISTI #
538-15019-0282
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-FD19 1.0 Jmpr Lgt 203 TypeD 12Ckt RoHS: Compliant | 0 |
|
$3.1300 / $3.3600 | Order Now |
DISTI #
74786527
|
RS | Premo-Flex FFC Jumper, 1mm Pitch, Type D, 203mm Cable Length, Gold, 12 Circuits | Molex Incorporated 15019-0282 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7500 / $3.2200 | Buy Now |