Part Details for 15019-0307 by Molex
Overview of 15019-0307 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15019-0307
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK3843
|
Newark | Premo-Fd19 1.0 Jmpr Lgt 254 Typea 14Ckt |Molex 15019-0307 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4000 / $6.4300 | Buy Now |
DISTI #
0150190307
|
Avnet Americas | PREMO-FD19 1.0 JMPR LGT 254 TYPEA 14CKT - Bulk (Alt: 0150190307) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0703 / $4.4879 | Buy Now |
DISTI #
538-15019-0307
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-FD19 1.0 Jmpr Lgt 254 TypeA 14Ckt RoHS: Compliant | 0 |
|
$3.4600 / $3.5800 | Order Now |
DISTI #
74786548
|
RS | Premo-Flex FFC Jumper, 1mm Pitch, Type A, 254mm Cable Length, Gold, 14 Circuits | Molex Incorporated 15019-0307 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9700 | RFQ |
|
Onlinecomponents.com | 0 |
|
$3.0900 / $3.6200 | Buy Now | |
DISTI #
0150190307
|
Avnet Americas | PREMO-FD19 1.0 JMPR LGT 254 TYPEA 14CKT - Bulk (Alt: 0150190307) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0703 / $4.4879 | Buy Now |