Part Details for 15019-0323 by Molex
Overview of 15019-0323 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15019-0323
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK3857
|
Newark | Premo-Fd19 1.0 Jmpr Lgt 178 Typea 16Ckt |Molex 15019-0323 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0200 / $5.8700 | Buy Now |
DISTI #
0150190323
|
Avnet Americas | PREMO-FD19 1.0 JMPR LGT 178 TYPEA 16CKT - Bulk (Alt: 0150190323) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8027 / $4.0967 | Buy Now |
DISTI #
538-15019-0323
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-FD19 1.0 Jmpr Lgt 178 TypeA 16Ckt RoHS: Compliant | 0 |
|
$3.2000 / $3.4400 | Order Now |
DISTI #
74786560
|
RS | Premo-Flex FFC Jumper, 1mm Pitch, Type A, 178mm Cable Length, Gold, 16 Circuits | Molex Incorporated 15019-0323 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8100 / $3.3000 | Buy Now |