Part Details for 15019-0332 by Molex
Overview of 15019-0332 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15019-0332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK3866
|
Newark | Premo-Fd19 1.0 Jmpr Lgt 305 Typed 16Ckt |Molex 15019-0332 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9200 / $7.1800 | Buy Now |
DISTI #
0150190332
|
Avnet Americas | PREMO-FD19 1.0 JMPR LGT 305 TYPED 16CKT - Bulk (Alt: 0150190332) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4298 / $5.0132 | Buy Now |
DISTI #
538-15019-0332
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-FD19 1.0 Jmpr Lgt 305 TypeD 16Ckt RoHS: Compliant | 0 |
|
$3.8600 / $4.0000 | Order Now |
DISTI #
74786569
|
RS | Premo-Flex FFC Jumper, 1mm Pitch, Type D, 305mm Cable Length, Gold, 16 Circuits | Molex Incorporated 15019-0332 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4400 / $4.0200 | Buy Now |