Part Details for 15019-0348 by Molex
Overview of 15019-0348 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0348DSP-00#J0 | Renesas Electronics Corporation | N Channel Power MOSFET, SOP, /Embossed Tape | |
RJK0348DPA-01#J0B | Renesas Electronics Corporation | N Channel Power MOSFET |
Price & Stock for 15019-0348
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK3880
|
Newark | Premo-Fd19 1.0 Jmpr Lgt 203 Typed 18Ckt |Molex 15019-0348 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3800 | Buy Now |
DISTI #
0150190348
|
Avnet Americas | PREMO-FD19 1.0 JMPR LGT 203 TYPED 18CKT - Bulk (Alt: 0150190348) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9573 | Buy Now |
DISTI #
538-15019-0348
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-FD19 1.0 Jmpr Lgt 203 TypeD 18Ckt RoHS: Compliant | 0 |
|
$3.4100 / $3.5300 | Order Now |
DISTI #
74786583
|
RS | Premo-Flex FFC Jumper, 1mm Pitch, Type D, 203mm Cable Length, Gold, 18 Circuits | Molex Incorporated 15019-0348 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9140 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0400 / $3.5600 | Buy Now |