Part Details for 15019-0359 by Molex
Overview of 15019-0359 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15019-0359
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK7259
|
Newark | Cable Assy, Ffc, 20Pos, 76Mm, Wht Rohs Compliant: Yes |Molex 15019-0359 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 400 |
|
$3.9400 / $5.5500 | Buy Now |
DISTI #
0150190359
|
Avnet Americas | PREMO-FD19 1.0 JMPR LGT 76 TYPEA 20CKT - Bulk (Alt: 0150190359) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2942 / $3.3533 | Buy Now |
DISTI #
538-15019-0359
|
Mouser Electronics | FFC / FPC Jumper Cables 1.00MM 20P TYPE A RoHS: Compliant | 500 |
|
$3.2100 / $4.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
200 Partner Stock |
|
$2.3600 / $3.0100 | Buy Now |
DISTI #
77406425
|
Verical | 1.00 mm Center Flat Flexible Cable, FFC RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 200 |
|
$2.7800 / $2.9700 | Buy Now |
DISTI #
15019-0359
|
TTI | FFC / FPC Jumper Cables 1.00MM 20P TYPE A RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 200 In Stock |
|
$2.4300 / $4.4400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
200 Partner Stock |
|
$2.3600 / $3.0100 | Buy Now |
Part Details for 15019-0359
15019-0359 CAD Models
15019-0359 Part Data Attributes
|
15019-0359
Molex
Buy Now
|
Compare Parts:
15019-0359
Molex
|
Samacsys Manufacturer | Molex |