Part Details for 15019-0460 by Molex
Overview of 15019-0460 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL90460WIH527Z-TK | Renesas Electronics Corporation | Single Volatile 32-Tap Digitally Controlled Potentiometer (XDCP™) | |
ISL90460TIH527Z-TK | Renesas Electronics Corporation | Single Volatile 32-Tap Digitally Controlled Potentiometer (XDCP™) | |
48046-000LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle. |
Price & Stock for 15019-0460
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK3982
|
Newark | Premo-Fd19 1.0 Jmpr Lgt 229 Typed 28Ckt |Molex 15019-0460 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3300 | Buy Now |
DISTI #
0150190460
|
Avnet Americas | PREMO-FD19 1.0 JMPR LGT 229 TYPED 28CKT - Bulk (Alt: 0150190460) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5995 | Buy Now |
DISTI #
538-15019-0460
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-FD19 1.0 Jmpr Lgt 229 TypeD 28Ckt RoHS: Compliant | 0 |
|
$4.3000 | Order Now |
DISTI #
74786681
|
RS | Premo-Flex FFC Jumper, 1mm Pitch, Type D, 229mm Cable Length, Gold, 28 Circuits | Molex Incorporated 15019-0460 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7000 / $4.2500 | Buy Now |