Part Details for 15019-0463 by Molex
Overview of 15019-0463 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
104631-HMC361S8G | Analog Devices | HMC361S8G Evaluation PCB | |
104631-HMC362S8G | Analog Devices | HMC362S8G Evaluation PCB | |
104631-HMC365S8G | Analog Devices | HMC365S8G Evaluation PCB |
Price & Stock for 15019-0463
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK3985
|
Newark | Premo-Fd19 1.0 Jmpr Lgt 305 Typea 28Ckt |Molex 15019-0463 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0800 | Buy Now |
DISTI #
0150190463
|
Avnet Americas | PREMO-FD19 1.0 JMPR LGT 305 TYPEA 28CKT - Bulk (Alt: 0150190463) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1036 | Buy Now |
DISTI #
538-15019-0463
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-FD19 1.0 Jmpr Lgt 305 TypeA 28Ckt RoHS: Compliant | 0 |
|
$4.7700 | Order Now |
DISTI #
74786684
|
RS | Premo-Flex FFC Jumper, 1mm Pitch, Type A, 305mm Cable Length, Gold, 28 Circuits | Molex Incorporated 15019-0463 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2100 / $4.8500 | Buy Now |