Part Details for 15019-0467 by Molex
Overview of 15019-0467 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-467LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP Vertical Receptacle. | |
V62/04678-01XE | Texas Instruments | Enhanced Product 3.3-V Abt Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 | |
V62/04670-01XE | Texas Instruments | Enhanced Product Quadruple 2-Input Exclusive-Or Gate 14-SOIC -40 to 125 |
Price & Stock for 15019-0467
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK3987
|
Newark | Premo-Fd19 1.0 Jmpr Lgt 51 Typea 30Ckt |Molex 15019-0467 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4100 | Buy Now |
DISTI #
0150190467
|
Avnet Americas | PREMO-FD19 1.0 JMPR LGT 51 TYPEA 30CKT - Bulk (Alt: 0150190467) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3001 | Buy Now |
DISTI #
538-15019-0467
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-FD19 1.0 Jmpr Lgt 51 TypeA 30Ckt RoHS: Compliant | 0 |
|
$2.6900 / $2.8900 | Order Now |
DISTI #
74786686
|
RS | Premo-Flex FFC Jumper, 1mm Pitch, Type A, 51mm Cable Length, Gold, 30 Circuits | Molex Incorporated 15019-0467 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3700 / $2.7800 | Buy Now |