Part Details for 15019-0844 by Molex
Overview of 15019-0844 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15019-0844
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK4137
|
Newark | Premo-Fd19 1.0 Jmpr Lgt 178 Typed 15Ckt |Molex 15019-0844 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9500 / $5.7700 | Buy Now |
DISTI #
0150190844
|
Avnet Americas | PREMO-FD19 1.0 JMPR LGT 178 TYPED 15CKT - Bulk (Alt: 0150190844) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7568 / $4.0296 | Buy Now |
DISTI #
538-15019-0844
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-FD19 1.0 Jmpr Lgt 178 TypeD 15Ckt RoHS: Compliant | 0 |
|
$3.1500 / $3.3800 | Order Now |
DISTI #
74786826
|
RS | Premo-Flex FFC Jumper, 1mm Pitch, Type D, 178mm Cable Length, Gold, 15 Circuits | Molex Incorporated 15019-0844 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5600 | RFQ |
|
Onlinecomponents.com | 0 |
|
$2.7700 / $3.2500 | Buy Now | |
DISTI #
0150190844
|
Avnet Americas | PREMO-FD19 1.0 JMPR LGT 178 TYPED 15CKT - Bulk (Alt: 0150190844) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7568 / $4.0296 | Buy Now |