Part Details for 15019-0883 by Molex
Overview of 15019-0883 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15019-0883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK5323
|
Newark | Premo-Fd19 1.0 Jmpr Lgt 102 Typea 19Ckt |Molex 15019-0883 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5300 / $5.1500 | Buy Now |
DISTI #
0150190883
|
Avnet Americas | PREMO-FD19 1.0 JMPR LGT 102 TYPEA 19CKT - Bulk (Alt: 0150190883) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4624 / $3.5992 | Buy Now |
DISTI #
538-15019-0883
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-FD19 1.0 Jmpr Lgt 102 TypeA 19Ckt RoHS: Compliant | 0 |
|
$2.8200 / $3.0200 | Order Now |
DISTI #
74786858
|
RS | Premo-Flex FFC Jumper, 1mm Pitch, Type A, 102mm Cable Length, Gold, 19 Circuits | Molex Incorporated 15019-0883 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1820 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4700 / $2.8900 | Buy Now |