Part Details for 1502 03 by Lumberg Connect GmbH
Overview of 1502 03 by Lumberg Connect GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1502 03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M5871
|
Newark | Connector, Rca/Phono, Jack, 2 Position, No. Of Contacts:2Contacts, Gender:Jack, Pin Diameter:3.5Mm, Connector Mounting:Panel Mount, Contact Plating:Silver Plated Contacts, Connector Body Material:Plastic Body, Product Range:- Rohs Compliant: Yes |Lumberg 1502 03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1186 |
|
$0.9360 | Buy Now |
DISTI #
71678629
|
RS | Jack chassis socket, 3.5 mm, upright version | Lumberg 1502 03 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3600 / $1.4300 | RFQ |
|
VRG Components Inc | Jack chassis socket acc. to JIS C 6560 JC35J2B, 3.5 mm, 2 poles/mono, straight/upright version, with break contact and solder eyes, for printed circuit boards, for back side mounting | 0 Stock |
|
RFQ |