Part Details for 1502 08 by Lumberg Connect GmbH
Overview of 1502 08 by Lumberg Connect GmbH
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1502 08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK9599
|
Newark | Audio Conn, Stereo Jack, 3.5Mm, Pcb Rohs Compliant: Yes |Lumberg 1502 08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 193 |
|
$1.1200 / $1.7200 | Buy Now |
DISTI #
74736382
|
RS | Conn AV RCA (Stereo) Jack 3cnts 3.5mm PanelMnt Straight Insulated Solder Black | Lumberg 1502 08 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0700 | RFQ |
DISTI #
39F351
|
Bürklin Elektronik | 3.5 mm jack panel socket, 3 pole (stereo), solder connection, Copper-Zinc, 1502 08 Min Qty: 1 | 4743 |
|
$0.8520 / $1.2403 | Buy Now |
DISTI #
4218067
|
element14 Asia-Pacific | AUDIO CONN, STEREO JACK, 3.5MM, PCB RoHS: Compliant Min Qty: 1 Container: Each | 228 |
|
$1.1302 / $1.6398 | Buy Now |
DISTI #
4218067
|
Farnell | AUDIO CONN, STEREO JACK, 3.5MM, PCB RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 1 Days Container: Each | 193 |
|
$1.0308 / $2.2348 | Buy Now |
|
VRG Components Inc | Jack chassis socket acc. to JIS C 6560 JC35J3A, 3.5 mm, 3 poles/stereo, with solder eyes, for printed circuit boards, for back side mounting | 0 Stock |
|
RFQ |