Part Details for 1502-102 by HH Smith
Overview of 1502-102 by HH Smith
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-502MLC | Coilcraft Inc | General Purpose Inductor, 5uH, 20%, Ferrite-Core, 2929, | |
MSS7331-502MLB | Coilcraft Inc | General Purpose Inductor, 5uH, 20%, Ferrite-Core, 2929, | |
MSS7341-502NLD | Coilcraft Inc | General Purpose Inductor, 5uH, 30%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 |
Price & Stock for 1502-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 1 |
|
Buy Now | ||
|
Onlinecomponents.com | Connector - Tip Jacks - Gold Plated - Red. RoHS: Compliant | 0 |
|
$5.6400 / $6.7200 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 4 |
|
$11.5500 / $12.3750 | Buy Now |