There are no models available for this part yet.
Overview of 1502-104 by HH Smith
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-502MLC | Coilcraft Inc | General Purpose Inductor, 5uH, 20%, Ferrite-Core, 2929, | |
MSS7331-502MLB | Coilcraft Inc | General Purpose Inductor, 5uH, 20%, Ferrite-Core, 2929, | |
MSS7341-502NLD | Coilcraft Inc | General Purpose Inductor, 5uH, 30%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 |
Price & Stock for 1502-104 by HH Smith
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bisco Industries | 45 |
|
Buy Now | ||||
Onlinecomponents.com | Connector - Tip Jacks - Gold Plated - Green. RoHS: Compliant |
1 In Stock |
|
$9.6900 / $42.5700 | Buy Now | ||
Quest Components | INTERCONNECTION DEVICE | 25 |
|
$9.4283 / $14.5050 | Buy Now | ||
Quest Components | INTERCONNECTION DEVICE | 20 |
|
$11.0000 / $12.3750 | Buy Now | ||
Master Electronics | Connector - Tip Jacks - Gold Plated - Green. RoHS: Compliant |
1 In Stock |
|
$9.6900 / $42.5700 | Buy Now |