Part Details for 15020-0208 by Molex
Overview of 15020-0208 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15020-0208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T5728
|
Newark | Premo-Flex 0.50 (Au) Lgt 51 Typed 20Ckt |Molex 15020-0208 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5000 | Buy Now |
DISTI #
77AC6972
|
Newark | Ffc/Fpc Jumper Cables Premo-Flex 0.50 (Au) Lgt 51 |Molex 15020-0208 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0800 / $4.7500 | Buy Now |
DISTI #
538-15020-0208
|
Mouser Electronics | FFC / FPC Jumper Cables PREMO-FLEX 0.50 (AU) LGT 51 TYPED 20CKT RoHS: Compliant | 1752 |
|
$2.4700 / $4.5400 | Buy Now |
DISTI #
71454145
|
RS | Premo-Flex 0.50 (Au) Lgt 51 TypeD 20Ckt | Molex Incorporated 15020-0208 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7000 | RFQ |
|
Onlinecomponents.com | FFC Jumper Cable 20Conductors 60VAC 0.051m Premo-Flex™ Bag RoHS: Compliant | 0 |
|
$2.3200 / $3.0800 | Buy Now |
DISTI #
Molex 15020-0208
|
PEI Genesis | Interconnection Device | 3399 |
|
Buy Now |