There are no models available for this part yet.
Overview of 15020-0771 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4077-1BRZ-RL | Analog Devices | Next Generation OPxx77 Wide BW | |
ADA4077-1ARMZ | Analog Devices | Next Generation OPxx77 Wide BW | |
ADA4077-1ARZ-RL | Analog Devices | Next Generation OPxx77 Wide BW |
Price & Stock for 15020-0771 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22T6104
|
Newark | Premo-Flex 0.50 (Au) Lgt 76 Typea 9Ckt |Molex 15020-0771 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1300 | Buy Now | |
DISTI #
538-15020-0771
|
Mouser Electronics | FFC / FPC Jumper Cables PREMO-FLEX 0.50 (AU) LGT 76 TYPEA 9CKT RoHS: Compliant | 947 |
|
$1.8800 / $2.6700 | Buy Now | |
Onlinecomponents.com | 0.50mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 9 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating RoHS: Compliant | 0 |
|
$2.3200 / $2.5700 | Buy Now |