Part Details for 15020-0878 by Molex
Overview of 15020-0878 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15020-0878
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ4567
|
Newark | Ffc/Fpc Cable, 19 Core, 51Mm Rohs Compliant: Yes |Molex 15020-0878 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$3.8000 / $5.2200 | Buy Now |
DISTI #
538-15020-0878
|
Mouser Electronics | FFC / FPC Jumper Cables PREMO-FLEX 0.50 (AU) LGT 51 TYPED 19CKT RoHS: Compliant | 500 |
|
$2.3800 / $4.4200 | Buy Now |
|
Onlinecomponents.com | 0.50mm Pitch Premo-Flex™ FFC Jumper, Opposite Side Contacts (Type D), 7 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating RoHS: Compliant | 0 |
|
$2.6100 / $2.9000 | Buy Now |
|
Onlinecomponents.com | 0.50mm Pitch Premo-Flex™ FFC Jumper, Opposite Side Contacts (Type D), 7 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating RoHS: Compliant | 0 |
|
$2.6400 / $2.9300 | Buy Now |
DISTI #
3726585
|
element14 Asia-Pacific | FFC / FPC CABLE, 19 CORE, 51MM RoHS: Compliant Min Qty: 1 Container: Each | 500 |
|
$2.6078 / $4.2405 | Buy Now |
DISTI #
3726585
|
Farnell | FFC / FPC CABLE, 19 CORE, 51MM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 4 Days Container: Each | 500 |
|
$1.8275 / $2.9541 | Buy Now |