Part Details for 15020-1149 by Molex
Overview of 15020-1149 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1149CN-5#PBF | Analog Devices | Hi Eff Sync Buck Sw Regs | |
LTC1149CS#PBF | Analog Devices | Hi Eff Sync Buck Sw Regs | |
LTC1149CN#PBF | Analog Devices | Hi Eff Sync Buck Sw Regs |
Price & Stock for 15020-1149
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T6482
|
Newark | Premo-Flex 0.50 (Au) Lgt 127 Typea 43Ckt |Molex 15020-1149 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4900 | Buy Now |
|
Onlinecomponents.com | 0.50mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 43 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating RoHS: Compliant | 0 |
|
$3.8300 / $4.2400 | Buy Now |