Part Details for 150200-0002 by Molex
Overview of 150200-0002 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CO-058SMABNC0-002.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft |
Price & Stock for 150200-0002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y5735
|
Newark | Contact, Pin, Socket, 24Awg, Crimp, Product Range:Ditto 150200 Series, Contact Gender:Pin, Socket, Contact Termination Type:Crimp, Wire Size Awg Max:24Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:26Awg Rohs Compliant: Yes |Molex 150200-0002 (Alternate Part Number: 889056215657 RoHS: Compliant Min Qty: 64000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0280 | Buy Now |
DISTI #
80Y5736
|
Newark | Contact, Pin, Socket, 24Awg, Crimp, Product Range:Ditto 150200 Series, Contact Gender:Pin, Socket, Contact Termination Type:Crimp, Wire Size Awg Max:24Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:26Awg Rohs Compliant: Yes |Molex 150200-0002 (Alternate Part Number: 889056215657 RoHS: Compliant Min Qty: 64000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 | Buy Now |
DISTI #
1502000002
|
Avnet Americas | Contact Power Crimp 5A 24-26AWG ST Cable Mount Reel - Tape and Reel (Alt: 1502000002) RoHS: Compliant Min Qty: 64000 Package Multiple: 32000 Container: Reel | 0 |
|
RFQ | |
DISTI #
538-150200-0002
|
Mouser Electronics | Headers & Wire Housings DITTO GENDERLESS CRP TERM TINBRS 24-26AWG RoHS: Compliant | 75710 |
|
$0.0160 / $0.1000 | Buy Now |
DISTI #
70890977
|
RS | Ditto Genderless Crimp Terminal, Tin Brass, Preplated Tin, 24-26 AWG | Molex Incorporated 150200-0002 RoHS: Not Compliant Min Qty: 6400 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0220 / $0.0310 | RFQ |
|
Onlinecomponents.com | Crimp Contact, Tin Brass, Preplated Tin, 24-26 AWG RoHS: Compliant | 0 |
|
$0.0164 / $0.0263 | Buy Now |
DISTI #
150200-0002
|
TTI | Headers & Wire Housings DITTO GENDERLESS CRP TERM TINBRS 24-26AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
MX-150200-0002/C
|
TME | Contact, hermaphrodite, tinned, 26AWG÷24AWG, Ditto, cut from reel Min Qty: 20 | 1716 |
|
$0.0266 / $0.0577 | Buy Now |
DISTI #
MX-150200-0002
|
TME | Contact, hermaphrodite, tinned, 26AWG÷24AWG, Ditto, reel, crimped Min Qty: 32000 | 0 |
|
$0.0205 | RFQ |