-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
CO-059BNCX200-012 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-012 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 12ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH1353
|
Newark | Contact, Hermaphroditic, 26-24Awg, Crimp, Product Range:Ditto 150200 Series, Contact Gender:Hermaphroditic, Contact Termination Type:Crimp, Wire Size Awg Max:24Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:26Awg Rohs Compliant: Yes |Molex 150200-0012 RoHS: Compliant Min Qty: 32000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 | Buy Now |
DISTI #
41AH4812
|
Newark | Contact, Hermaphroditic, 26-24Awg, Crimp Rohs Compliant: Yes |Molex 150200-0012 RoHS: Compliant Min Qty: 6400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1360 / $0.1480 | Buy Now |
DISTI #
33AH2263
|
Newark | Contact, Hermaphroditic, 26-24Awg, Crimp, Product Range:Ditto 150200 Series, Contact Gender:Hermaphroditic, Contact Termination Type:Crimp, Wire Size Awg Max:24Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:26Awg Rohs Compliant: Yes |Molex 150200-0012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1260 / $0.2750 | Buy Now |
DISTI #
51AH9998
|
Newark | Contact, Hermaphroditic, 26-24Awg, Crimp Rohs Compliant: Yes |Molex 150200-0012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
1502000012
|
Avnet Americas | Ditto Hermaphroditic Crimp Terminal 24AWG to 26AWG 6A Gold Plated T/R - Bulk (Alt: 1502000012) RoHS: Compliant Min Qty: 32000 Package Multiple: 32000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-150200-0012
|
Mouser Electronics | Headers & Wire Housings DITTO CRP TER Cu-Ni 24-26AWG RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
MOL150200-0012
|
Heilind Electronics | CRMP TERM 24-26AWG,CU-NI DITTO | Americas - 4800 in Stock |
|
$0.0932 | Buy Now |
|
Onlinecomponents.com | Ditto Hermaphroditic Crimp Terminal - 24-26 AWG. RoHS: Compliant | 0 |
|
$0.0856 / $0.1126 | Buy Now |
DISTI #
150200-0012
|
TTI | Headers & Wire Housings DITTO CRP TER Cu-Ni 24-26AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
MOL150200-0012
|
Interstate Connecting Components | CRMP TERM 24-26AWG,CU-NI DITTO | 1600 |
|
$0.0932 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy