There are no models available for this part yet.
Overview of 150200909 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 150200909 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-150200909-ND
|
DigiKey | CABLE FFC/FPC 21POS 0.5MM 5.98" Min Qty: 25 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
3899 In Stock |
|
$2.4900 / $2.9500 | Buy Now | |
DISTI #
C1S516502321759
|
Chip1Stop | FFC Jumper Cable 21Conductors 60VAC 0.152m Premo-Flex? Bag RoHS: Compliant | 3899 |
|
$2.5400 / $3.4200 | Buy Now |