-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DITTO GENDERLESS CRP HSG POS LOC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12944-ND
|
DigiKey | CONN PWR LOCK HSG 2POS 3.00MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10426 In Stock |
|
$0.0816 / $0.2000 | Buy Now |
DISTI #
1502010002
|
Avnet Americas | Conn Housing 2 POS 3mm ST Cable Mount Bag - Bulk (Alt: 1502010002) RoHS: Compliant Min Qty: 11000 Package Multiple: 2200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
150201-0002
|
TTI | Headers & Wire Housings DITTO GENDERLESS CRP HSG POSLCK 2CKT GW RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
1502010002
|
Avnet Americas | Conn Housing 2 POS 3mm ST Cable Mount Bag - Bulk (Alt: 1502010002) RoHS: Compliant Min Qty: 11000 Package Multiple: 2200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1502010002
|
Avnet Americas | Conn Housing 2 POS 3mm ST Cable Mount Bag - Bulk (Alt: 1502010002) RoHS: Compliant Min Qty: 11000 Package Multiple: 2200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1502010002
|
Avnet Abacus | Conn Housing 2 POS 3mm ST Cable Mount Bag (Alt: 1502010002) RoHS: Compliant Min Qty: 11000 Package Multiple: 2200 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1502010002
|
Avnet Asia | Conn Housing 2 POS 3mm ST Cable Mount Bag (Alt: 1502010002) RoHS: Compliant Min Qty: 11000 Package Multiple: 2200 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1502010002
Molex
Buy Now
Datasheet
|
Compare Parts:
1502010002
Molex
DITTO GENDERLESS CRP HSG POS LOC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |