-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DITTO GENDERLESS CRP HSG POS LOC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12945-ND
|
DigiKey | CONN PWR LOCK HSG 3POS 3.00MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2605 In Stock |
|
$0.0740 / $0.1800 | Buy Now |
DISTI #
1502010003
|
Avnet Abacus | Conn Housing 3 POS 3mm ST Cable Mount Bag (Alt: 1502010003) RoHS: Compliant Min Qty: 9000 Package Multiple: 1500 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1502010003
Molex
Buy Now
Datasheet
|
Compare Parts:
1502010003
Molex
DITTO GENDERLESS CRP HSG POS LOC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.44 inch | |
Body Depth | 0.827 inch | |
Body Length | 0.484 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | .417 N | |
Insulator Material | POLYAMIDE6 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |