-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1502010008-ND
|
DigiKey | DITTO GENDERLESS CRP HSG POS LOC Min Qty: 250 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
11508 In Stock |
|
$0.1940 / $0.2850 | Buy Now |
DISTI #
WM12950-ND
|
DigiKey | CONN PWR LOCK HSG 8POS 3.00MM Min Qty: 4200 Lead time: 14 Weeks Container: Bulk | Limited Supply - Call |
|
$0.2457 | Buy Now |
DISTI #
MX-150201-0008
|
TME | Plug, wire-wire, hermaphrodite, Ditto, 3mm, PIN: 8, for cable, 4.2A Min Qty: 2 | 686 |
|
$0.3090 / $0.7540 | Buy Now |
DISTI #
1502010008
|
Avnet Abacus | Conn Housing 8 POS 3mm ST Cable Mount Bag (Alt: 1502010008) RoHS: Compliant Min Qty: 4200 Package Multiple: 600 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1502010008
Molex
Buy Now
Datasheet
|
Compare Parts:
1502010008
Molex
Board Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |