-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1502010017-ND
|
DigiKey | DITTO GENDERLESS CRP HSG POS LOC Min Qty: 200 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
12750 In Stock |
|
$0.2660 / $0.3600 | Buy Now |
DISTI #
900-1502010017-ND
|
DigiKey | CONN PWR LOCK HSG 7POS 3.00MM Min Qty: 4500 Lead time: 14 Weeks Container: Box | Limited Supply - Call |
|
$0.3086 | Buy Now |
DISTI #
1502010017
|
Avnet Americas | Ditto Hermaphroditic Housing 7 Position Cable Mount Crimp Polyamide 6.6 White Bag - Bulk (Alt: 1502010017) RoHS: Compliant Min Qty: 4500 Package Multiple: 750 Container: Bulk | 0 |
|
RFQ | |
DISTI #
150201-0017
|
TTI | Headers & Wire Housings DITTO GENDERLESS CRP HSG POS LOCK 1X7 HT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
1502010017
|
Avnet Americas | Ditto Hermaphroditic Housing 7 Position Cable Mount Crimp Polyamide 6.6 White Bag - Bulk (Alt: 1502010017) RoHS: Compliant Min Qty: 4500 Package Multiple: 750 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1502010017
|
Avnet Americas | Ditto Hermaphroditic Housing 7 Position Cable Mount Crimp Polyamide 6.6 White Bag - Bulk (Alt: 1502010017) RoHS: Compliant Min Qty: 4500 Package Multiple: 750 Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1502010017
Molex
Buy Now
Datasheet
|
Compare Parts:
1502010017
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |