Part Details for 150202SC-BX (ALTERNATE: 0075005003) by Dichtomatik
Overview of 150202SC-BX (ALTERNATE: 0075005003) by Dichtomatik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150202SC-BX (ALTERNATE: 0075005003)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73895694
|
RS | Oil Seal, 1.5" ID, 2" OD, 0.25" Width, N701R Material | Dichtomatik 150202SC-BX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 5 |
|
$6.4000 / $6.8800 | Buy Now |