There are no models available for this part yet.
Overview of 150206-2020-RB-WB by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2-020LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:20, ROHS COMPLIANT | |
CST2-020L | Coilcraft Inc | Current sensor, SMT, RoHS | |
XEL4020-201MEC | Coilcraft Inc | General Purpose Inductor, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 150206-2020-RB-WB by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
150206-2020-RB-WB-ND
|
DigiKey | CONN RCPT 6POS 0.079 GOLD SMD Min Qty: 2400 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3884 | Buy Now | |
DISTI #
3937-150206-2020-RB-WBTR-ND
|
DigiKey | CONN RCPT 6POS 0.079 GOLD SMD Min Qty: 2400 Lead time: 15 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
7010315407
|
Avnet Americas | 80001247677 150206-2020-RB-WB=06/BDMT SKT/2R/SM/WP/30U/2MM/T - Tape and Reel (Alt: 7010315407) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 2400 Container: Reel | 0 |
|
$1.2470 / $1.4096 | Buy Now | |
DISTI #
517-1502062020RBWB
|
Mouser Electronics | Headers & Wire Housings 06/BDMT SKT/2R/ SM/WP/30U/2MM/T&R | 0 |
|
$1.3000 / $1.3700 | Order Now |