There are no models available for this part yet.
Overview of 150206-6001-RB by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A |
Price & Stock for 150206-6001-RB by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24AK1133
|
Newark | Board Connector, 6 Contact(S), 2 Row(S), Female, Straight, Solder Terminal, Socket |3M 150206-6001-RB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 / $3.9800 | Buy Now | |
DISTI #
3M5303-ND
|
DigiKey | CONN RCPT 6POS 0.079 GOLD PCB Min Qty: 644 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.8834 | Buy Now | |
DISTI #
3937-150206-6001-RB-ND
|
DigiKey | CONN RCPT 6POS 0.079 GOLD PCB Min Qty: 644 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
517-150206-6001-RB
|
Mouser Electronics | Headers & Wire Housings 6 POSITION 0.055IN. RoHS: Compliant | 0 |
|
$1.4200 / $1.8600 | Order Now | |
DISTI #
MMM7010341527
|
Heilind Electronics | 7010341527 70200301904 06/2MMBSKT/STR/.055/30U/ROHS | Americas - 0 in Stock |
|
$1.6875 / $1.7412 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
1049 Partner Stock |
|
$1.6800 / $1.9800 | Buy Now | ||
DISTI #
C1S732402094368
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 1049 |
|
$1.9600 / $2.2700 | Buy Now |
CAD Models for 150206-6001-RB by 3M Interconnect
Part Data Attributes for 150206-6001-RB by 3M Interconnect
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
3M ELECTRONIC PRODUCTS DIVISION
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
3M
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL (150)
|
Contact Finish Termination
|
MATTE TIN OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
6
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 150206-6001-RB
This table gives cross-reference parts and alternative options found for 150206-6001-RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150206-6001-RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
150206-6001-TB | 6 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET | 3M Electronics | 150206-6001-RB vs 150206-6001-TB |
150206-6001-RB | 6 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT | 3M Electronics | 150206-6001-RB vs 150206-6001-RB |