Part Details for 150207-0010 by Molex
Overview of 150207-0010 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150207-0010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
225 Partner Stock |
|
$4.4500 / $7.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
225 Partner Stock |
|
$4.4500 / $7.9400 | Buy Now |
DISTI #
10151736
|
TestEquity LLC | Molex 150207-0010 Ditto Wire-to-Wire Interconnects, Single-Ended Pigtail Harness, 2.50mm Pitch, 0.15m Length, 4 Circuits | 225 |
|
$4.7200 | Buy Now |