Part Details for 15021-0215 by Molex
Overview of 15021-0215 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-811502150LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 50 position, 2.54mm (0.100in) pitch | |
L17TF1502112 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Press-Fit, 15 Socket, Bright Tin Shell, 0.76um(30 in) Gold, 4-40 Threaded Boardlock with 4-40 Front Screwlock Installed | |
L17TF1502115 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Press-Fit, 15 Socket, Bright Tin Shell, 0.76um(30 in) Gold, M3 Threaded Boardlock with M3 Front Screwlock Installed |
Price & Stock for 15021-0215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ4576
|
Newark | Ffc/Fpc Cable, 15 Core, 51Mm Rohs Compliant: Yes |Molex 15021-0215 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8100 / $4.9900 | Buy Now |
DISTI #
538-15021-0215
|
Mouser Electronics | FFC / FPC Jumper Cables LVDS .5mm 51mm 15Ckts Au RoHS: Compliant | 659 |
|
$5.2200 / $8.7600 | Buy Now |
DISTI #
73039475
|
RS | Pitch Premo-Flex LVDS Jumper, 51mm Length, 15 Circuits | Molex Incorporated 15021-0215 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 250 |
|
$11.4600 | Buy Now |
DISTI #
15021-0215
|
TTI | FFC / FPC Jumper Cables LVDS .5mm 51mm 15Ckts Au RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
Buy Now |
Part Details for 15021-0215
15021-0215 CAD Models
15021-0215 Part Data Attributes
|
15021-0215
Molex
Buy Now
|
Compare Parts:
15021-0215
Molex
|
Samacsys Manufacturer | Molex |