Part Details for 150210-2020-RB-WB by 3M Interconnect
Overview of 150210-2020-RB-WB by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150210-2020-RB-WB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150210-2020-RB-WB-ND
|
DigiKey | CONN RCPT 10POS 0.079 GOLD SMD Min Qty: 1950 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7135 | Buy Now |
DISTI #
7010385458
|
Avnet Americas | Conn Socket Strip SKT 10 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: 7010385458) RoHS: Compliant Min Qty: 1950 Package Multiple: 1950 Container: Reel | 0 |
|
$1.5390 / $1.7397 | Buy Now |
DISTI #
517-1502102020RBWB
|
Mouser Electronics | Headers & Wire Housings 10/2MM BDMT/SKT/2R /SM/WP30U/ROHS | 0 |
|
$1.6300 | Order Now |
Part Details for 150210-2020-RB-WB
150210-2020-RB-WB CAD Models
150210-2020-RB-WB Part Data Attributes:
|
150210-2020-RB-WB
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
150210-2020-RB-WB
3M Interconnect
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | 3M | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (150) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |