Part Details for 150226-6002-RB by 3M Interconnect
Overview of 150226-6002-RB by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150226-6002-RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K6344
|
Newark | Board-Board Connector Receptacle, 26 Position, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:26Contacts, Connector Mounting:Through Hole Mount, Product Range:1502 Series Rohs Compliant: Yes |3M 150226-6002-RB Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3M5321-ND
|
DigiKey | CONN RCPT 26POS 0.079 GOLD PCB Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
282 In Stock |
|
$2.1544 / $3.0600 | Buy Now |
DISTI #
7010385438
|
Avnet Americas | Conn Socket Strip SKT 26 POS 2mm Solder ST Thru-Hole - Bulk (Alt: 7010385438) RoHS: Compliant Min Qty: 420 Package Multiple: 140 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1199 / $2.4129 | Buy Now |
DISTI #
517-150226-6002-RB
|
Mouser Electronics | Headers & Wire Housings BOARDMT 2MM SKT 26 POS RoHS: Compliant | 0 |
|
$2.4700 / $3.0600 | Order Now |
DISTI #
MMM7010385438
|
Heilind Electronics | 7010385438 70200302001 26/2MMBSKT/STR/.100/30U/ROHS | Americas - 0 in Stock |
|
$2.6515 / $2.7358 | Buy Now |
Part Details for 150226-6002-RB
150226-6002-RB CAD Models
150226-6002-RB Part Data Attributes
|
150226-6002-RB
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
150226-6002-RB
3M Interconnect
Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (150) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 150226-6002-RB
This table gives cross-reference parts and alternative options found for 150226-6002-RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150226-6002-RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
150226-6002-TH | 26 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET | 3M Electronics | 150226-6002-RB vs 150226-6002-TH |
150226-6002-TB | 26 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET | 3M Electronics | 150226-6002-RB vs 150226-6002-TB |
150226-6002-RB | 26 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT | 3M Electronics | 150226-6002-RB vs 150226-6002-RB |