Part Details for 15025-2880 by Molex
Overview of 15025-2880 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10117771-5025LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4X to mini-SAS Cable, Passive, 6Gb/s, 24 AWG, 2.5m, PVC jacket. | |
10115025-111LF | Amphenol Communications Solutions | AirMax VS2®, Backplane Connectors, Header, Vertical, Press-Fit, 4 Pair, 10 Column, 120 Position, 2.00mm (0.079in) Pitch | |
54242-111502500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 50 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 15025-2880
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK2048
|
Newark | Premo-Flex 0.40 Jmpr Lgt 203 Typed 80Ckt |Molex 15025-2880 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4200 | Buy Now |
DISTI #
0150252880
|
Avnet Americas | PREMO-FLEX 0.40 JMPR LGT 203 TYPED 80CKT - Bulk (Alt: 0150252880) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9864 | Buy Now |
DISTI #
538-15025-2880
|
Mouser Electronics | FFC / FPC Jumper Cables 0.40mm Pitch Premo-Flex FPC Jumper Latching Type D 203mm Cble Lgth Au 80 Ckt RoHS: Compliant | 200 |
|
$3.7800 / $6.2300 | Buy Now |
DISTI #
75103157
|
RS | Premo-Flex FPC Jumper, .40mm Pitch, Type D, 203mm Length, Gold, 80 Circuits | Molex Incorporated 15025-2880 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9500 | RFQ |