Part Details for 15026-0835 by Molex
Overview of 15026-0835 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15026-0835
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK2809
|
Newark | Premo-1T Lvds 0.5 Lgt 203Mm Typea 35Ck |Molex 15026-0835 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3300 / $16.5500 | Buy Now |
DISTI #
0150260835
|
Avnet Americas | PREMO-1T LVDS 0.5 LGT 203MM TYPEA 35CK - Bulk (Alt: 0150260835) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9085 / $11.5597 | Buy Now |
DISTI #
538-15026-0835
|
Mouser Electronics | FFC / FPC Jumper Cables 0.50mmPitchPremo-FlexLVDSJumper,203mmCableLength,Gold(Au)Plating,35Circuits RoHS: Compliant | 0 |
|
$8.5000 | Order Now |
DISTI #
74522416
|
RS | Premo Flex LVDS Jumper, .5mm Pitch, 203mm Cable Len., Gold Plating, 35 Circuits | Molex Incorporated 15026-0835 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9400 / $8.9500 | Buy Now |
DISTI #
0150260835
|
Avnet Americas | PREMO-1T LVDS 0.5 LGT 203MM TYPEA 35CK - Bulk (Alt: 0150260835) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9085 / $11.5597 | Buy Now |