Part Details for 15026-2420 by Molex
Overview of 15026-2420 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15026-2420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK2830
|
Newark | Premo-1T Lvds 0.5 Lgt 610Mm Typea 20Ck |Molex 15026-2420 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.3500 / $45.7700 | Buy Now |
DISTI #
0150262420
|
Avnet Americas | PREMO-1T LVDS 0.5 LGT 610MM TYPEA 20CK - Bulk (Alt: 0150262420) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$21.8798 / $31.9812 | Buy Now |
DISTI #
538-15026-2420
|
Mouser Electronics | FFC / FPC Jumper Cables 0.50mmPitchPremo-FlexLVDSJumper,610mmCableLength,Gold(Au)Plating,20Circuits RoHS: Compliant | 0 |
|
$24.1300 | Order Now |
DISTI #
74522454
|
RS | Premo Flex LVDS Jumper, .5mm Pitch, 610mm Cable Len., Gold Plating, 20 Circuits | Molex Incorporated 15026-2420 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$25.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.9800 / $24.7800 | Buy Now |