There are no models available for this part yet.
Overview of 15026-2435 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95615-026LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header- Through Mount - Double row - 26 Positions - 2.00mm (0.079in) Pitch. | |
75844-150-26LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 26 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 15026-2435 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AK2832
|
Newark | Premo-1T Lvds 0.5 Lgt 610Mm Typea 35Ck |Molex 15026-2435 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.2000 | Buy Now | |
DISTI #
0150262435
|
Avnet Americas | PREMO-1T LVDS 0.5 LGT 610MM TYPEA 35CK - Bulk (Alt: 0150262435) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$21.8899 | Buy Now | |
DISTI #
538-15026-2435
|
Mouser Electronics | FFC / FPC Jumper Cables 0.50mmPitchPremo-FlexLVDSJumper,610mmCableLength,Gold(Au)Plating,35Circuits RoHS: Compliant | 0 |
|
$24.7200 | Order Now | |
DISTI #
74522456
|
RS | Premo Flex LVDS Jumper, .5mm Pitch, 610mm Cable Len., Gold Plating, 35 Circuits | Molex Incorporated 15026-2435 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$26.5200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.5100 / $25.3700 | Buy Now |