There are no models available for this part yet.
Overview of 150273-0001 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for 150273-0001 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
150273-0001
|
Avnet Americas | TNC (F-F-F) BULKHD MTD ADAP - Bulk (Alt: 150273-0001) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$3,343.4000 / $6,787.6500 | Buy Now | |
DISTI #
1502730001
|
Avnet Americas | TNC (F-F-F) BULKHD MTD ADAP - Bulk (Alt: 1502730001) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$3,343.4000 / $6,787.6500 | Buy Now | |
DISTI #
965-1502730001
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$4,769.2700 | Order Now | |
DISTI #
ITT150273-0001
|
Heilind Electronics | 1502730001 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4,589.1500 / $13,123.7300 | Buy Now | ||
DISTI #
ITT150273-0001
|
Interstate Connecting Components | 1502730001 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$4,589.1500 / $13,123.7300 | Buy Now |