Part Details for 1502860000 by Weidmüller Interface GmbH & Co. KG
Overview of 1502860000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1502860000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B5891
|
Newark | Blt 5.08/13 B Bk Rohs Compliant: Yes |Weidmuller 1502860000 RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6200 / $22.1500 | Buy Now |
DISTI #
1502860000-ND
|
DigiKey | TERM BLOCK PLUG 12POS STR 5.08MM Min Qty: 24 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.9100 | Buy Now |
DISTI #
1502860000
|
Avnet Americas | Conn Terminal Block SKT 12 POS 5.08mm Screw ST Cable Mount 10A Box - Bulk (Alt: 1502860000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$12.8756 / $14.8327 | Buy Now |
DISTI #
470-1502860000
|
Mouser Electronics | Pluggable Terminal Blocks BLT 5.08HC/12/180B SN OR BX RoHS: Compliant | 16 |
|
$13.8100 / $16.7100 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 12 POS 5.08mm Screw ST Cable Mount 10A Box RoHS: Compliant | 113 Factory Stock |
|
$13.3500 / $18.1300 | Buy Now |
DISTI #
1502860000
|
Avnet Abacus | Conn Terminal Block SKT 12 POS 5.08mm Screw ST Cable Mount 10A Box (Alt: 1502860000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block SKT 12 POS 5.08mm Screw ST Cable Mount 10A Box RoHS: Compliant | 113 Factory Stock |
|
$13.3500 / $18.1300 | Buy Now |