-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M1764
|
Newark | Connector, Rca/Phono, Jack, 4 Position, No. Of Contacts:4Contacts, Gender:Jack, Pin Diameter:3.5Mm, Connector Mounting:Pcb Mount, Contact Plating:Silver Plated Contacts, Connector Body Material:Plastic Body, Product Range:- Rohs Compliant: Yes |Lumberg 1503 13 VP3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 434 |
|
$1.3400 / $1.6900 | Buy Now |
|
Bristol Electronics | 776 |
|
RFQ | ||
DISTI #
1368640
|
element14 Asia-Pacific | SOCKET, 3.5MM JACK, SMT, 4WAY RoHS: Compliant Min Qty: 1 Container: Cut Tape | 4871 |
|
$1.4429 / $1.5455 | Buy Now |
DISTI #
1368640
|
Farnell | SOCKET, 3.5MM JACK, SMT, 4WAY RoHS: Compliant Min Qty: 1 Lead time: 39 Weeks, 1 Days Container: Cut Tape | 4871 |
|
$0.8488 / $1.8475 | Buy Now |
|
Perfect Parts Corporation | 51372 |
|
RFQ | ||
|
VRG Components Inc | Jack chassis socket according to JEITA RC-5325A JC35J4A, 3.5 mm, 4 poles/stereo, angular version, for printed circuit boards, surface mount technology (SMT) | 0 Stock |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy