Part Details for 1503-Y by Curtis Industries
Overview of 1503-Y by Curtis Industries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1503-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
364-1795-ND
|
DigiKey | CONN BARRIER STRIP 3CIRC 0.375" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
28 In Stock |
|
$1.8938 / $4.3900 | Buy Now |
|
Onlinecomponents.com | Terminal Block - 3 Pole - 6 Position - .234" x .062 dia. PC pin - .375 inch (9.52mm) Spacing - 6-32 screw - 22-10AWG RoHS: Compliant | 0 |
|
$1.9400 / $2.9500 | Buy Now |