Part Details for 15031-1261 by Molex
Overview of 15031-1261 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15031-1261
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK8703
|
Newark | Premo-Flex 0.3 Jmpr Lgt 12In Typea 61Ck |Molex 15031-1261 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7200 / $8.3500 | Buy Now |
DISTI #
0150311261
|
Avnet Americas | PREMO-FLEX 0.3 JMPR LGT 12IN TYPEA 61CK - Bulk (Alt: 0150311261) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9918 / $5.8348 | Buy Now |
DISTI #
538-15031-1261
|
Mouser Electronics | FFC / FPC Jumper Cables 0.30mm Pitch Premo-Flex FPC Jumper w/ Notches Type A 305mm Cable Length, Gold Plating, 61 Ckts RoHS: Compliant | 906 |
|
$4.7400 / $8.1200 | Buy Now |
DISTI #
73592363
|
RS | Premo-Flex FPC Jumper with Notches, .3mm pitch, 305mm Length, Gold, 61 Circuit | Molex Incorporated 15031-1261 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0000 / $8.5500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0000 / $4.6000 | Buy Now |
DISTI #
0150311261
|
Avnet Americas | PREMO-FLEX 0.3 JMPR LGT 12IN TYPEA 61CK - Bulk (Alt: 0150311261) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9918 / $5.8348 | Buy Now |
Part Details for 15031-1261
15031-1261 CAD Models
15031-1261 Part Data Attributes:
|
15031-1261
Molex
Buy Now
|
Compare Parts:
15031-1261
Molex
|
Samacsys Manufacturer | Molex |