Part Details for 1503160000 by Weidmüller Interface GmbH & Co. KG
Overview of 1503160000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1503160000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B5895
|
Newark | Blt 5.08/16 B Bk Rohs Compliant: Yes |Weidmuller 1503160000 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.0200 / $27.6900 | Buy Now |
DISTI #
4381-1503160000-ND
|
DigiKey | TERM BLOCK PLUG 15POS STR 5.08MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk, Bulk |
20 In Stock |
|
$9.6840 / $18.7267 | Buy Now |
DISTI #
1503160000
|
Avnet Americas | Conn Terminal Block SKT 15 POS 5.08mm Screw ST Cable Mount 10A Box - Bulk (Alt: 1503160000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
$16.0947 / $18.5411 | Buy Now |
DISTI #
470-1503160000
|
Mouser Electronics | Pluggable Terminal Blocks BLT 5.08HC/15/180B SN OR BX RoHS: Compliant | 0 |
|
$16.8100 / $21.0500 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 15 POS 5.08mm Screw ST Cable Mount 10A Box RoHS: Compliant | 0 |
|
$17.1200 / $22.6700 | Buy Now |
DISTI #
1503160000
|
Avnet Americas | Conn Terminal Block SKT 15 POS 5.08mm Screw ST Cable Mount 10A Box - Bulk (Alt: 1503160000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
$16.0947 / $18.5411 | Buy Now |
DISTI #
1503160000
|
Avnet Abacus | Conn Terminal Block SKT 15 POS 5.08mm Screw ST Cable Mount 10A Box (Alt: 1503160000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |