Part Details for 15032-1017 by Molex
Overview of 15032-1017 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15032-1017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK7853
|
Newark | Premo-Flex 0.3 Jmpr Lgt 10In Typea 17Ck |Molex 15032-1017 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6700 / $5.3500 | Buy Now |
DISTI #
0150321017
|
Avnet Americas | Cable Ribbon 17Conductors 0.255m Gold Plated Copper Orange-Brown 50VDC/AC 0.2A Bag - Bulk (Alt: 0150321017) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5563 / $3.7365 | Buy Now |
DISTI #
538-15032-1017
|
Mouser Electronics | FFC / FPC Jumper Cables .30mm Premo-Flex Jumper w/Latching Ears Type A, L=255mm Gold 17Ckts RoHS: Compliant | 460 |
|
$3.1400 / $5.4200 | Buy Now |
DISTI #
73548374
|
RS | Premo-Flex FFC Jumper with Latching Ears, 255mm, 17 Circuits, .5mm pitch | Molex Incorporated 15032-1017 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8400 / $5.4800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5700 / $3.0100 | Buy Now |