There are no models available for this part yet.
Overview of 15032-1225 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
122520-HMC724LC3 | Analog Devices | Eval PCB Assy | |
122517-HMC748LC3C | Analog Devices | HMC748LC3C Evaluation PCB | |
122520-HMC725LC3C | Analog Devices | HMC725LC3C Evaluation PCB |
Price & Stock for 15032-1225 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56AK8712
|
Newark | Premo-Flex 0.3 Jmpr Lgt 12In Typea 25Ck |Molex 15032-1225 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6400 | Buy Now | |
DISTI #
0150321225
|
Avnet Americas | PREMO-FLEX 0.3 JMPR LGT 12IN TYPEA 25CK - Bulk (Alt: 0150321225) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1365 | Buy Now | |
DISTI #
538-15032-1225
|
Mouser Electronics | FFC / FPC Jumper Cables .30mm, Premo-Flex FFC Jumper w/Latching Ears Type A H= 305mm Gold 25Ckts RoHS: Compliant | 437 |
|
$3.8100 / $6.5300 | Buy Now | |
DISTI #
73592372
|
RS | Premo-Flex FPC Jumper with Latching Ear, .3mm pitch, 305mm Len, Gold, 25 Circui | Molex Incorporated 15032-1225 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8300 / $6.8800 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2200 / $3.7800 | Buy Now |
CAD Models for 15032-1225 by Molex
Part Data Attributes for 15032-1225 by Molex
15032-1225
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
15032-1225MolexVS
-