Part Details for 15032-1241 by Molex
Overview of 15032-1241 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15032-1241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK8719
|
Newark | Premo-Flex 0.3 Jmpr Lgt 12In Typea 41Ck |Molex 15032-1241 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3300 / $7.7800 | Buy Now |
DISTI #
0150321241
|
Avnet Americas | PREMO-FLEX 0.3 JMPR LGT 12IN TYPEA 41CK - Bulk (Alt: 0150321241) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7165 / $5.4324 | Buy Now |
DISTI #
538-15032-1241
|
Mouser Electronics | FFC / FPC Jumper Cables .30mm, Premo-Flex FFC Jumper w/Latching Ears Type A H= 305mm Gold 41Ckts RoHS: Compliant | 484 |
|
$4.4100 / $7.5600 | Buy Now |
DISTI #
73592379
|
RS | Premo-Flex FPC Jumper with Latching Ear, .3mm pitch, 305mm Len, Gold, 41 Circui | Molex Incorporated 15032-1241 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5900 / $7.9600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7300 / $4.3000 | Buy Now |
DISTI #
0150321241
|
Avnet Americas | PREMO-FLEX 0.3 JMPR LGT 12IN TYPEA 41CK - Bulk (Alt: 0150321241) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7165 / $5.4324 | Buy Now |