Part Details for 150392J630AA1 by Cornell Dubilier Electronics Inc
Overview of 150392J630AA1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150392J630AA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2700 |
|
RFQ |
Part Details for 150392J630AA1
150392J630AA1 CAD Models
150392J630AA1 Part Data Attributes
|
150392J630AA1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
150392J630AA1
Cornell Dubilier Electronics Inc
CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0039uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.0039 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 5.5 mm | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |