Part Details for 1504-YWY by Curtis Industries
Overview of 1504-YWY by Curtis Industries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1504IS8#TRPBF | Analog Devices | 500mA L V Buck Sync Sw Reg | |
LTC1504CS8-3.3#PBF | Analog Devices | 500mA L V Buck Sync Sw Reg | |
LTC1504IS8-3.3#PBF | Analog Devices | 500mA L V Buck Sync Sw Reg |
Price & Stock for 1504-YWY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1504-YWY-ND
|
DigiKey | CONN BARRIER STRIP 4CIRC 0.375" Min Qty: 200 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4299 | Buy Now |
|
Onlinecomponents.com | Terminal Block - 4 Pole - 8 Position - .652" x .062 dia. wire wrap pin - .375 inch (9.52mm) Spacing - 6-32 screw - 22-10AWG RoHS: Compliant | 0 |
|
$3.5400 / $5.1600 | Buy Now |