-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W2572
|
Newark | Film Capacitor, 0.047Uf, 250V, 10%, Axial, Full Reel, Dielectric Type:Metallized Pet, Capacitor Case/Package:Axial Leaded, Capacitance:0.047Μf, Capacitance Tolerance:± 10%, Voltage(Ac):-, Voltage(Dc):250V, Lead Spacing:- Rohs Compliant: Yes |Cornell Dubilier 150473K250BB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
$0.7490 | Buy Now |
DISTI #
338-3298-ND
|
DigiKey | CAP FILM 0.047UF 250VDC AXIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
357 In Stock |
|
$0.3808 / $1.1100 | Buy Now |
DISTI #
539-150473K250BB
|
Mouser Electronics | Film Capacitors 0.047uF 250V 10% RoHS: Compliant | 1327 |
|
$0.6290 / $1.0600 | Buy Now |
DISTI #
71098065
|
RS | Film Capacitor, Metallized Axial, 0.047 pF, 250V , 10% | Cornell-Dubilier 150473K250BB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 1004 |
|
$0.9700 | Buy Now |
|
Onlinecomponents.com | Metalized Polyester Capacitor - Axial - Non Inductive - 0.047uF (+/-) 10%250VDC - 0.236 in Dia x 0.65 in |
4469 In Stock |
|
$0.5630 / $0.8060 | Buy Now |
DISTI #
25633507
|
Verical | Cap Film 0.047uF 250V PET 10% (6 X 16.5mm) Axial 125°C Bulk Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$0.6841 | Buy Now |
DISTI #
51570294
|
Verical | Cap Film 0.047uF 250V PET 10% (6 X 16.5mm) Axial 125°C Bulk Min Qty: 75 Package Multiple: 25 Date Code: 1835 | Americas - 1850 |
|
$1.0605 | Buy Now |
DISTI #
150473K250BB
|
TTI | Film Capacitors 0.047uF 250V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.5500 / $0.5950 | Buy Now |
DISTI #
2352581
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.7312 / $1.4551 | Buy Now |
DISTI #
2352581
|
Farnell | RoHS: Compliant Min Qty: 1000 Lead time: 15 Weeks, 5 Days Container: Each | 0 |
|
$0.6420 / $0.6695 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
150473K250BB
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
150473K250BB
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 6 mm | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 16.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |